+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24742

Screwdriver bit: Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: WIHA

Manufacturer part number:
24742
TME Symbol:
WIHA.24742

Specification

Manufacturer
WIHA
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Gross weight64.36 g
EAN code4010995247423
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
24742
14 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 set - 5.44 USDGross price for quantities from 1 set - 5.44 USD
Net price for quantities from 5 set - 5.25 USDGross price for quantities from 5 set - 5.25 USD
Net price for quantities from 10 set - 5.05 USDGross price for quantities from 10 set - 5.05 USD
Packaging method by the manufacturer:
Cardboard = 10 set