+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25293

Tools set: general purpose; hex key,Phillips,spanner,Torx®


Manufacturer: WIHA

Manufacturer part number:
25293
TME Symbol:
WIHA.25293

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of wrench
hex key, Phillips, spanner, Torx®
Material
Chrom-vanadium steel
Quantity in set/package
9pcs.
Spanner size
  • HEX 3mm
  • HEX 4mm
  • SL4.5mm
  • HEX 5mm
  • HEX 6mm
  • PH2
  • TX10
  • TX15
  • TX20
Gross weight188.52 g
EAN code4010995252939

WATCH VIDEO

See other products in this category: Wrenches Sets WIHA,
*
25293
5 in TME stock
Net price for quantities from 1 set - 30.77 USDGross price for quantities from 1 set - 30.77 USD
Net price for quantities from 5 set - 29.67 USDGross price for quantities from 5 set - 29.67 USD
Net price for quantities from 10 set - 28.35 USDGross price for quantities from 10 set - 28.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 set