+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26229

Adapter; 1/4"; 155mm; socket


Manufacturer: WIHA

Manufacturer part number:
26229
TME Symbol:
WIHA.26229

Specification

Manufacturer
WIHA
Type of screwdriver accessories
adapter
Holder socket size - inch
1/4"
Length
155mm
Tools application
socket
Gross weight22.09 g
EAN code4010995262297
See other products in this category: Screwdriver Bits WIHA,
*
26229
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 10 pcs - 8.73 USDGross price for quantities from 10 pcs - 8.73 USD
Packaging method by the manufacturer:Cardboard = 10 pcs