+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26255

Holder; HEX 1/4"; Overall len: 80mm; mechanically lockable


Manufacturer: WIHA

Manufacturer part number:
26255
TME Symbol:
WIHA.26255

Specification

Manufacturer
WIHA
Type of tool
holder
Kind of holder
SDS-Plus®
Socket size - inch
HEX 1/4"
Overall length
80mm
Version
mechanically lockable
Tools application
screwdriver bits
Gross weight48 g
EAN code4010995262556
See other products in this category: Screwdriver Bits WIHA,
*
26255
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 15.66 USDGross price for quantities from 3 pcs - 15.66 USD