+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26356

Screwdriver bit: spline (12-angles); XZN M8; 1/4"; STANDARD


Manufacturer: WIHA

Manufacturer part number:
26356
TME Symbol:
WIHA.26356

Specification

Manufacturer
WIHA
Type of screwdriver bit
spline (12-angles)
Bit size
XZN M8
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
35mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight10.95 g
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
26356
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD