+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26421

Interchangeable blade; 400mm; 80mm; wood (hickory)

Manufacturer: WIHA

Manufacturer part number:
26421
TME Symbol:
WIHA.26421

Specification

Manufacturer
WIHA
Type of tool accessories
interchangeable blade
Overall length
400mm
Size
80mm
Handle material
wood (hickory)
Tools application
for a soft-faced hammer Safety
Gross weight263.8 g
EAN code4010995264215

WATCH VIDEO

See other products in this category: Hammers and Axes WIHA,
*
26421
2 in TME stock
Net price for quantities from 1 pcs - 9.80 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 4 pcs - 9.45 USDGross price for quantities from 4 pcs - 9.45 USD
Net price for quantities from 8 pcs - 9.09 USDGross price for quantities from 8 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)