+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26864

Screwdriver: calibration; Blade length: 90mm; Overall len: 146mm


Manufacturer: WIHA

Manufacturer part number:
26864
TME Symbol:
WIHA.26864

Specification

Manufacturer
WIHA
Type of screwdriver
calibration
Blade length
90mm
Overall length
146mm
Tools application
for torque screwdrivers
Gross weight57 g
EAN code4010995268640
See other products in this category: Torque screwdrivers WIHA,
*
26864
0 in TME stock
Net price for quantities from 1 pcs - 13.90 USDGross price for quantities from 1 pcs - 13.90 USD
Net price for quantities from 5 pcs - 13.40 USDGross price for quantities from 5 pcs - 13.40 USD
Net price for quantities from 10 pcs - 12.90 USDGross price for quantities from 10 pcs - 12.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.