+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26865

Screwdriver: screwdriver handle; torque; 100÷600mNm; ESD; 4mm


Manufacturer: WIHA

Manufacturer part number:
26865
TME Symbol:
WIHA.26865

Specification

Manufacturer
WIHA
Type of screwdriver
screwdriver handle
Kind of screwdriver
torque
Torque
0.1...0.6Nm
Kind of holder
hexagonal
Manufacturer series
TorqueVario®-S
Version
ESD
Holder socket size - mm
4mm
Gross weight186 g
EAN code4010995268657
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
26865
5 in TME stock
Net price for quantities from 1 pcs - 165.02 USDGross price for quantities from 1 pcs - 165.02 USD
Net price for quantities from 5 pcs - 159.13 USDGross price for quantities from 5 pcs - 159.13 USD
Net price for quantities from 10 pcs - 153.23 USDGross price for quantities from 10 pcs - 153.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.