+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27058

Folding ruler; L: 2m; Width: 15mm; yellow

Manufacturer: WIHA

Manufacturer part number:
27058
TME Symbol:
WIHA.27058

Specification

Manufacturer
WIHA
Type of tool
folding ruler
Length
2m
Width
15mm
Material
polyamide
Manufacturer series
Longlife®
Colour
yellow
Kind of material
fiber glass reinforced
Gross weight137 g
EAN code4010995270582

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
See other products from this series.:
*
27058
0 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 10.79 USDGross price for quantities from 5 pcs - 10.79 USD
Net price for quantities from 10 pcs - 10.39 USDGross price for quantities from 10 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.