+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27059

Folding ruler; L: 2m; Width: 15mm; white; measure

Manufacturer: WIHA

Manufacturer part number:
27059
TME Symbol:
WIHA.27059

Specification

Manufacturer
WIHA
Type of tool
folding ruler
Length
2m
Width
15mm
Material
polyamide
Manufacturer series
Longlife® Plus
Colour
white
Kind of material
fiber glass reinforced
Trade name
measure
Gross weight136.91 g
EAN code4010995270599

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
See other products from this series.:
*
27059
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.14 USDGross price for quantities from 1 pcs - 12.14 USD
Net price for quantities from 5 pcs - 11.71 USDGross price for quantities from 5 pcs - 11.71 USD
Net price for quantities from 10 pcs - 11.27 USDGross price for quantities from 10 pcs - 11.27 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs