+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27932

Wrench: socket spanner; insulated; HEX 8mm; Chrom-vanadium steel

Manufacturer: WIHA

Manufacturer part number:
27932
TME Symbol:
WIHA.27932

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Kind of wrench
insulated
Socket size
HEX 8mm
Material
Chrom-vanadium steel
Overall length
232mm
Kind of handle
T
Working part length
200mm
Gross weight105.7 g
EAN code4010995279325
See other products in this category: Socket Wrenches WIHA,
*
27932
5 in TME stock
Net price for quantities from 1 pcs - 21.70 USDGross price for quantities from 1 pcs - 21.70 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs