+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28005

Screwdriver: standard; Torx® with protection; T20H; SoftFinish®


Manufacturer: WIHA

Manufacturer part number:
28005
TME Symbol:
WIHA.28005

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T20H
Manufacturer series
SoftFinish®
Blade length
300mm
Overall length
411mm
Blade material
chrome vanadium molybdenum steel
Conform to the norm
IEC 61340-5-1
Gross weight93.66 g
EAN code4010995280055

WATCH VIDEO

See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
28005
10 in TME stock
Net price for quantities from 1 pcs - 14.61 USDGross price for quantities from 1 pcs - 14.61 USD
Net price for quantities from 5 pcs - 14.08 USDGross price for quantities from 5 pcs - 14.08 USD
Net price for quantities from 10 pcs - 13.56 USDGross price for quantities from 10 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs