+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26461

Screwdriver: torque; adjustable; Overall len: 127mm; 0.4÷1Nm; ±6%


Manufacturer: WIHA

Manufacturer part number:
26461
TME Symbol:
WIHA.2852/2

Specification

Manufacturer
WIHA
Type of screwdriver
torque
Kind of screwdriver
adjustable
Overall length
127mm
Torque
0.4...1Nm
Kind of holder
C6,3mm
Socket size - inch
HEX 1/4"
Measurement accuracy
±6%
Holder socket size - mm
6.3mm
Screwdriver features
  • manual setting torque
  • multicomponent handle
  • numeric indicator torque values
Gross weight153.2 g
EAN code4010995264611
See other products in this category: Torque screwdrivers WIHA,
*
26461
5 in TME stock
Net price for quantities from 1 pcs - 128.94 USDGross price for quantities from 1 pcs - 128.94 USD
Net price for quantities from 5 pcs - 124.34 USDGross price for quantities from 5 pcs - 124.34 USD
Net price for quantities from 10 pcs - 119.73 USDGross price for quantities from 10 pcs - 119.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.