+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28749

Interchangeable blade; hex key; HEX 6mm; Holder: hexagonal


Manufacturer: WIHA

Manufacturer part number:
28749
TME Symbol:
WIHA.28749

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
hex key
Bit size
HEX 6mm
Kind of holder
hexagonal
Holder socket size - mm
6mm
Overall length
130mm
Tools application
Wiha torque screwdrivers
Torque
max. 20Nm
Gross weight38 g
EAN code4010995287498
See other products in this category: Standard Screwdrivers WIHA,
*
28749
0 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.91 USDGross price for quantities from 5 pcs - 8.91 USD
Net price for quantities from 10 pcs - 8.58 USDGross price for quantities from 10 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.