+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29151

Screwdriver: for impact; Phillips; Size: PH3; Blade length: 150mm

Manufacturer: WIHA

Manufacturer part number:
29151
TME Symbol:
WIHA.29151

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH3
Blade length
150mm
Kind of screwdriver
assisted with a key
Overall length
271mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
MicroFinish®
Gross weight249.3 g
EAN code4010995291518
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
29151
4 in TME stock
Net price for quantities from 1 pcs - 19.54 USDGross price for quantities from 1 pcs - 19.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs