+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29162

Screwdriver: standard; Torx®; TX10; MicroFinish®


Manufacturer: WIHA

Manufacturer part number:
29162
TME Symbol:
WIHA.29162

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX10
Manufacturer series
MicroFinish®
Blade length
80mm
Overall length
192mm
Blade material
chrome vanadium molybdenum steel
Gross weight54.3 g
EAN code4010995291624

WATCH VIDEO

See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
29162
2 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs