+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29466

Screwdriver: insulated-set; insulated; 6-angles socket; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
29466
TME Symbol:
WIHA.29466

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 5.5mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Manufacturer series
SoftFinish® electric
Conform to the norm
EN 60900 VDE
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Gross weight811.9 g
EAN code4010995294663
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
29466
12 in TME stock
Net price for quantities from 1 set - 77.82 USDGross price for quantities from 1 set - 77.82 USD
Net price for quantities from 5 set - 75.04 USDGross price for quantities from 5 set - 75.04 USD
Net price for quantities from 10 set - 72.26 USDGross price for quantities from 10 set - 72.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.