+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41002

Screwdriver: universal-set; Phillips,Pozidriv®,slot,Torx®

Manufacturer: WIHA

Manufacturer part number:
41002
TME Symbol:
WIHA.302HK12

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Manufacturer series
SoftFinish®
Blade material
chrome vanadium molybdenum steel
Kind of package
cardboard packaging
Quantity in set/package
12pcs.
Screwdrivers size (tip size | shank len. | overall len.)
0.6x3.5mm (100mm/204mm), 0.8x4mm (100mm/211mm), PH1 (80mm/191mm), PZ1 (80mm/191mm), 1.2x6.5mm (150mm/268mm), PH2 (100mm/218mm), PZ2 (100mm/218mm), PH3 (150mm/274mm)
Screwdriver features
  • chrome plated blade
  • ergonomic handle
  • hardened blade
Gross weight1.1581 kg
EAN code4010995410025

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41002
13 in TME stock
Net price for quantities from 1 set - 80.29 USDGross price for quantities from 1 set - 80.29 USD
Net price for quantities from 5 set - 77.42 USDGross price for quantities from 5 set - 77.42 USD
Net price for quantities from 10 set - 74.55 USDGross price for quantities from 10 set - 74.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.