+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41003

Screwdriver: insulated-set; insulated; PZ2/SL; SoftFinish®; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
41003
TME Symbol:
WIHA.3201K12

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, PlusMinus PZ-type, Pozidriv®, slot, Torx®
Bit size
PH1, PZ1, PH2, PZ2, SL 3.5, SL 4, SL 5.5, SL 6.5, TX15, TX20, TX25
Bit size
PZ2/SL
Manufacturer series
SoftFinish®
Conform to the norm
IEC 60900:2012
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Quantity in set/package
12pcs.
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • reduced mandrel diameter
  • two-component handle
Gross weight1.0377 kg
EAN code4010995410032

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41003
13 in TME stock
Net price for quantities from 1 set - 107.61 USDGross price for quantities from 1 set - 107.61 USD
Net price for quantities from 3 set - 99.64 USDGross price for quantities from 3 set - 99.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.