+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10151

Screwdriver bit: Phillips; PH1; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: WIHA

Manufacturer part number:
10151
TME Symbol:
WIHA.32055

Specification

Manufacturer
WIHA
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Gross weight58.94 g
EAN code4010995320553
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10151
4 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 5.80 USDGross price for quantities from 1 set - 5.80 USD
Net price for quantities from 5 set - 5.59 USDGross price for quantities from 5 set - 5.59 USD
Net price for quantities from 10 set - 5.38 USDGross price for quantities from 10 set - 5.38 USD
Packaging method by the manufacturer:Cardboard = 10 set