+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32070

Screwdriver bit: Pozidriv®; PZ1; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: WIHA

Manufacturer part number:
32070
TME Symbol:
WIHA.32070

Specification

Manufacturer
WIHA
Type of screwdriver bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Gross weight57.33 g
EAN code4010995320706
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32070
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 5.64 USDGross price for quantities from 1 set - 5.64 USD
Net price for quantities from 5 set - 5.44 USDGross price for quantities from 5 set - 5.44 USD
Net price for quantities from 10 set - 5.24 USDGross price for quantities from 10 set - 5.24 USD
Packaging method by the manufacturer:
Cardboard = 10 set