+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32071

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm; 10pcs.

Manufacturer: WIHA

Manufacturer part number:
32071
TME Symbol:
WIHA.32071

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Gross weight67.5 g
EAN code4010995320713
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32071
0 in TME stock
Net price for quantities from 1 set - 6.07 USDGross price for quantities from 1 set - 6.07 USD
Net price for quantities from 5 set - 5.86 USDGross price for quantities from 5 set - 5.86 USD
Net price for quantities from 10 set - 5.64 USDGross price for quantities from 10 set - 5.64 USD
No. of complete sets (Multiplicity: 1)