+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32282

Screwdriver: insulated-set; insulated; PlusMinus PZ-type; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
32282
TME Symbol:
WIHA.32282

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type
Bit size
PZ1/SL, PZ2/SL
Manufacturer series
SoftFinish® electric
Conform to the norm
EN 60900 VDE
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Kind of package
blister
Quantity in set/package
2pcs.
Gross weight236.2 g
EAN code4010995322823
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
32282
16 in TME stock
Net price for quantities from 1 set - 26.32 USDGross price for quantities from 1 set - 26.32 USD
Net price for quantities from 5 set - 25.38 USDGross price for quantities from 5 set - 25.38 USD
Net price for quantities from 10 set - 24.44 USDGross price for quantities from 10 set - 24.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.