+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32299

Screwdriver bit; Torx®; TX05; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
32299
TME Symbol:
WIHA.32299

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX05
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight7.48 g
EAN code4010995322991

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32299
21 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs