+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32492

Screwdriver bit; PlusMinus PH-type; PH2/SL; 1/4"; PROFESSIONAL

Manufacturer: WIHA

Manufacturer part number:
32492
TME Symbol:
WIHA.32492

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
PlusMinus PH-type
Bit size
PH2/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Gross weight10.63 g
EAN code4010995324926
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32492
65 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 5.04 USDGross price for quantities from 5 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs