+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32494

Screwdriver bit: PlusMinus; PZ-type; PZ1/SL; 1/4"; PROFESSIONAL


Manufacturer: WIHA

Manufacturer part number:
32494
TME Symbol:
WIHA.32494

Specification

Manufacturer
WIHA
Type of screwdriver bit
PlusMinus
Kind of bit
PZ-type
Bit size
PZ1/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Gross weight8.85 g
EAN code4010995324940
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32494
124 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 5 pcs - 4.77 USDGross price for quantities from 5 pcs - 4.77 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Packaging method by the manufacturer:Bag = 5 pcs