+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32497

Screwdriver bit: PlusMinus; PZ-type; PZ2/SL; 1/4"; PROFESSIONAL


Manufacturer: WIHA

Manufacturer part number:
32497
TME Symbol:
WIHA.32497

Specification

Manufacturer
WIHA
Type of screwdriver bit
PlusMinus
Kind of bit
PZ-type
Bit size
PZ2/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Manufacturer series
PROFESSIONAL
Gross weight15.03 g
EAN code4010995324971
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32497
121 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Packaging method by the manufacturer:Bag = 5 pcs