+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32688

Screwdriver bit; PlusMinus PZ-type; PZ1/SL; 1/4"; PROFESSIONAL

Manufacturer: WIHA

Manufacturer part number:
32688
TME Symbol:
WIHA.32688

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
PlusMinus PZ-type
Bit size
PZ1/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Gross weight13.66 g
EAN code4010995326883
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32688
74 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 5 pcs - 7.79 USDGross price for quantities from 5 pcs - 7.79 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs