+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | universal - set | |
Kind of bit | Torx® | |
Bit size | TX06, TX08, TX10, TX15, TX20, TX25, TX30, TX40 | |
Conform to the norm | DIN 3126 ISO 1173 | |
Blade material | chrome vanadium molybdenum steel | |
Version | with bit magazine, with magnet | |
Number of bits | 8pcs. | |
Kind of holder | D6,3mm | |
Holder socket size - inch | 1/4" |