+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10368

Screwdriver bit: Torx®; TX15; 1/4"; Overall len: 150mm

Manufacturer: WIHA

Manufacturer part number:
10368
TME Symbol:
WIHA.33728

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
150mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight16.09 g
EAN code4010995337285

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10368
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 5 pcs - 9.33 USDGross price for quantities from 5 pcs - 9.33 USD
Net price for quantities from 10 pcs - 8.99 USDGross price for quantities from 10 pcs - 8.99 USD
Packaging method by the manufacturer:Bag = 5 pcs