+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33741

Screwdriver: universal-set; Phillips,Pozidriv®; STUBBY; 6pcs.


Manufacturer: WIHA

Manufacturer part number:
33741
TME Symbol:
WIHA.33741

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3
Manufacturer series
STUBBY
Conform to the norm
DIN 3126 ISO 1173
Blade material
chrome vanadium molybdenum steel
Version
with bit magazine, with magnet
Number of bits
6pcs.
Kind of holder
D6,3mm
Holder socket size - inch
1/4"
Kind of package
blister
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight98.8 g
EAN code4010995337414
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
33741
5 in TME stock
Net price for quantities from 1 set - 16.86 USDGross price for quantities from 1 set - 16.86 USD
Net price for quantities from 3 set - 16.26 USDGross price for quantities from 3 set - 16.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.