+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of tool | holder | |
Holder socket size - inch | 1/4" | |
Kind of holder | E6,3mm | |
Material | stainless steel | |
Socket size - inch | HEX 1/4" | |
Overall length | 60mm | |
Version | mechanically lockable | |
Manufacturer series | CentroFix | |
Tools application | screwdriver bits |