+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | standard | |
Kind of bit | 6-angles socket | |
Socket size | HEX 11mm | |
Manufacturer series | PicoFinish® | |
Blade length | 125mm | |
Overall length | 249mm | |
Blade material | chrome vanadium steel |