+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01032

Screwdriver: standard; 6-angles socket; HEX 16mm; PicoFinish®

Manufacturer: WIHA

Manufacturer part number:
01032
TME Symbol:
WIHA.341/16

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 16mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
249mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight181.2 g
EAN code4010995010324
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01032
6 in TME stock
Net price for quantities from 1 pcs - 11.59 USDGross price for quantities from 1 pcs - 11.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts