+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34306

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 150mm

Manufacturer: WIHA

Manufacturer part number:
34306
TME Symbol:
WIHA.34306

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
150mm
Version
magnetic, with retaining ring
Tools application
screwdriver bits
Gross weight49.482 g
EAN code4010995343064
See other products in this category: Screwdriver Bits WIHA,
*
34306
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.07 USDGross price for quantities from 1 pcs - 13.07 USD
Net price for quantities from 5 pcs - 12.60 USDGross price for quantities from 5 pcs - 12.60 USD
Net price for quantities from 10 pcs - 12.14 USDGross price for quantities from 10 pcs - 12.14 USD
Packaging method by the manufacturer:Bag = 5 pcs