+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34686

Tools set: screwdriver bits; box; Holder: C6,3mm; 1/4"; Collector

Manufacturer: WIHA

Manufacturer part number:
34686
TME Symbol:
WIHA.34686

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4.5, SL 5.5, SL 6.5, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
screwdriving grip
Holder socket size - inch
1/4"
Manufacturer series
Collector
Quantity in set/package
32pcs.
Gross weight388.7 g
EAN code4010995346867

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
34686
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 58.35 USDGross price for quantities from 1 set - 58.35 USD
Net price for quantities from 5 set - 56.32 USDGross price for quantities from 5 set - 56.32 USD
Net price for quantities from 10 set - 54.28 USDGross price for quantities from 10 set - 54.28 USD
Packaging method by the manufacturer:Cardboard = 5 set