+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35401

Screwdriver bit; Torx®; TX15; Socket size: M5; Overall len: 45mm

Manufacturer: WIHA

Manufacturer part number:
35401
TME Symbol:
WIHA.35401

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - thread
M5
Material
Chrom-vanadium steel
Overall length
45mm
Screwdriver bit features
hardened
Gross weight7.38 g
EAN code4010995354015

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
*
35401
21 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 5 pcs - 9.35 USDGross price for quantities from 5 pcs - 9.35 USD
Net price for quantities from 10 pcs - 9.00 USDGross price for quantities from 10 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs