+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35832

Screwdriver bit: Torx®; TX10; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: WIHA

Manufacturer part number:
35832
TME Symbol:
WIHA.35832

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight56.96 g
EAN code4010995358327

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
35832
9 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 8.36 USDGross price for quantities from 1 set - 8.36 USD
Net price for quantities from 3 set - 7.74 USDGross price for quantities from 3 set - 7.74 USD