+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36068

Screwdriver: insulated-set; insulated; SoftFinish® electric


Manufacturer: WIHA

Manufacturer part number:
36068
TME Symbol:
WIHA.36068

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Manufacturer series
SoftFinish® electric
Trade name
ElectricVario
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
16pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
  • voltage tester
Gross weight359 g
EAN code4010995360689

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
36068
5 in TME stock
Net price for quantities from 1 set - 100.61 USDGross price for quantities from 1 set - 100.61 USD
Net price for quantities from 5 set - 97.02 USDGross price for quantities from 5 set - 97.02 USD
Net price for quantities from 10 set - 94.14 USDGross price for quantities from 10 set - 94.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.