+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07155

Screwdriver: universal-set; Torx®; SoftFinish®; 6pcs.


Manufacturer: WIHA

Manufacturer part number:
07155
TME Symbol:
WIHA.362K6SO

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Torx®
Bit size
TX10, TX15, TX20, TX25, TX30, TX40
Manufacturer series
SoftFinish®
Blade material
chrome vanadium molybdenum steel
Kind of package
cardboard packaging
Quantity in set/package
6pcs.
Screwdriver features
  • chrome plated blade
  • ergonomic handle
  • hardened blade
Gross weight686.7 g
EAN code4010995071554

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
07155
2 in TME stock
Net price for quantities from 1 set - 44.30 USDGross price for quantities from 1 set - 44.30 USD
Net price for quantities from 5 set - 42.72 USDGross price for quantities from 5 set - 42.72 USD
Net price for quantities from 10 set - 41.13 USDGross price for quantities from 10 set - 41.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.