+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36521

Wrench: hex key-set; inch,spherical; Chrom-vanadium steel

Manufacturer: WIHA

Manufacturer part number:
36521
TME Symbol:
WIHA.36521

Specification

Manufacturer
WIHA
Type of wrench
hex key - set
Kind of wrench
inch, spherical
Material
Chrom-vanadium steel
Plating material
chromium
Version
MagicRing®
Quantity in set/package
13pcs.
Spanner size - inch
  • HEX 0.05"
  • HEX 1/4"
  • HEX 1/8"
  • HEX 1/16"
  • HEX 3/8"
  • HEX 3/16"
  • HEX 3/32"
  • HEX 5/16"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
  • HEX 7/64"
  • HEX 9/64"
Gross weight490.3 g
EAN code4010995365219
See other products in this category: Hex and Torx keys WIHA,
*
36521
0 in TME stock
Net price for quantities from 1 set - 60.92 USDGross price for quantities from 1 set - 60.92 USD
Net price for quantities from 5 set - 58.75 USDGross price for quantities from 5 set - 58.75 USD
Net price for quantities from 10 set - 56.57 USDGross price for quantities from 10 set - 56.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set