+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | insulated - set | |
Kind of screwdriver | insulated, slim | |
Kind of bit | Torx® | |
Bit size | TX08, TX09, TX10, TX15, TX20, TX25 | |
Manufacturer series | SoftFinish® electric slimFix | |
Conform to the norm | EN 60900 VDE | |
Blade material | chrome vanadium molybdenum steel | |
Max. operating voltage | 1kV AC | |
Quantity in set/package | 6pcs. |