+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26331

Screwdriver: standard; hex key,spherical; HEX 6mm; SoftFinish®

Manufacturer: WIHA

Manufacturer part number:
26331
TME Symbol:
WIHA.367/60

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 6mm
Manufacturer series
SoftFinish®
Blade length
125mm
Overall length
243mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
  • hardened blade
  • spherical tip enables working with angles to 25°
Gross weight109.5 g
EAN code4010995263317
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
26331
9 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 5 pcs - 8.97 USDGross price for quantities from 5 pcs - 8.97 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs