+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37067

Folding ruler; L: 2m; Width: 15mm; red and black; measure


Manufacturer: WIHA

Manufacturer part number:
37067
TME Symbol:
WIHA.37067

Specification

Manufacturer
WIHA
Type of tool
folding ruler
Length
2m
Width
15mm
Manufacturer series
Longlife® Plus
Colour
red and black
Trade name
measure
Gross weight137.86 g
EAN code4010995370671

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
See other products from this series.:
*
37067
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
Net price for quantities from 5 pcs - 12.17 USDGross price for quantities from 5 pcs - 12.17 USD
Net price for quantities from 10 pcs - 11.72 USDGross price for quantities from 10 pcs - 11.72 USD
Packaging method by the manufacturer:Cardboard = 10 pcs