+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38601

Screwdriver: universal-set; with bit magazine; 12pcs.


Manufacturer: WIHA

Manufacturer part number:
38601
TME Symbol:
WIHA.380302021

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, PH1, PZ1, PZ2, PZ3, SL 5.5, TX15, TX20, TX25, TX30
Version
with bit magazine
Number of bits
12pcs.
Screwdriver features
  • easy screwdriver tips replacement
  • ergonomic handle
  • magnetic holder for screwdriver bits fixation
  • multicomponent handle
  • spare bits placed inside the handle
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • screwdriver handle
Gross weight180.1 g
EAN code4010995386016

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
*
38601
2 in TME stock
Net price for quantities from 1 set - 41.01 USDGross price for quantities from 1 set - 41.01 USD
Net price for quantities from 5 set - 39.55 USDGross price for quantities from 5 set - 39.55 USD
Net price for quantities from 10 set - 38.08 USDGross price for quantities from 10 set - 38.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set