+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of tool | screwdriver bit | |
Kind of bit | Pozidriv® | |
Bit size | PZ2 | |
Holder socket size - inch | 1/4" | |
Kind of package | plastic cassette | |
Kind of holder | E6,3mm | |
Material | Chrom-vanadium steel | |
Overall length | 50mm | |
Quantity in set/package | 2pcs. | |
Manufacturer series | PROFESSIONAL | |
Screwdriver bit features | hardened |