+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39021

Hammer; paving,stonemason; 365mm; W: 135mm; 1276g; 50mm; round

Manufacturer: WIHA

Manufacturer part number:
39021
TME Symbol:
WIHA.39021

Specification

Manufacturer
WIHA
Type of tool
hammer
Kind of tool
paving, stonemason
Overall length
365mm
Width
135mm
Head weight
1276g
Size
50mm
Tip shape
round
Tip material
polyamide
Handle material
steel
Version
recoilless, with a soft-face
Tools features
white tip: very hard
Gross weight1.2816 kg
EAN code4010995390211

WATCH VIDEO

See other products in this category: Hammers and Axes WIHA,
*
39021
1 in TME stock
Net price for quantities from 1 pcs - 67.78 USDGross price for quantities from 1 pcs - 67.78 USD
Net price for quantities from 5 pcs - 65.35 USDGross price for quantities from 5 pcs - 65.35 USD
Net price for quantities from 10 pcs - 62.94 USDGross price for quantities from 10 pcs - 62.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.