+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39113

Wrench: Torx®; TX20; Overall len: 148mm; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
39113
TME Symbol:
WIHA.39113

Specification

Manufacturer
WIHA
Type of wrench
Torx®
Spanner size
TX20
Overall length
148mm
Material
Chrom-vanadium steel
Gross weight17.27 g
EAN code4010995391133

WATCH VIDEO

See other products in this category: Hex and Torx keys WIHA,
*
39113
8 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts