+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39124

Tools set: screwdriver bits; plastic cassette; Torx®; 25mm; 1/4"


Manufacturer: WIHA

Manufacturer part number:
39124
TME Symbol:
WIHA.39124

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
TX07, TX08, TX09, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
magnetic grip 1/4" with 58mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
FlipSelector Standard
Quantity in set/package
13pcs.
Gross weight116.85 g
EAN code4010995391249

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
39124
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 25.40 USDGross price for quantities from 1 set - 25.40 USD
Net price for quantities from 5 set - 24.49 USDGross price for quantities from 5 set - 24.49 USD
Net price for quantities from 10 set - 23.58 USDGross price for quantities from 10 set - 23.58 USD