+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39133

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 60mm


Manufacturer: WIHA

Manufacturer part number:
39133
TME Symbol:
WIHA.39133

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic
Socket size - inch
HEX 1/4"
Overall length
60mm
Version
magnetic, mechanically lockable
Manufacturer series
CentroFix Force
Tools application
screwdriver bits
Gross weight48.8 g
EAN code4010995391331
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39133
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 3 pcs - 21.37 USDGross price for quantities from 3 pcs - 21.37 USD
Packaging method by the manufacturer:Cardboard = 10 pcs